
74LVC157ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-3485-2-ND - Tape & Reel (TR) 1727-3485-1-ND - Cut Tape (CT) 1727-3485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC157ABQ,115 |
Description | IC MULTIPLEXER 4 X 2:1 16-DHVQFN |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.80400 | RM8.04 |
| 25 | RM0.71400 | RM17.85 |
| 100 | RM0.61390 | RM61.39 |
| 250 | RM0.56608 | RM141.52 |
| 500 | RM0.53718 | RM268.59 |
| 1,000 | RM0.51338 | RM513.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.48399 | RM1,451.97 |
| 6,000 | RM0.46962 | RM2,817.72 |
| 9,000 | RM0.46242 | RM4,161.78 |
| 15,000 | RM0.45444 | RM6,816.60 |
| 21,000 | RM0.44978 | RM9,445.38 |
| 30,000 | RM0.44530 | RM13,359.00 |
| 75,000 | RM0.43565 | RM32,673.75 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

