74LVC157ADB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,107
Unit Price: RM2.25000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM4.45000
Datasheet

Similar


Texas Instruments
In Stock: 13,401
Unit Price: RM2.80000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17,078
Unit Price: RM4.33000
Datasheet

Similar


Texas Instruments
In Stock: 1,090
Unit Price: RM1.73360
Datasheet

Similar


Texas Instruments
In Stock: 5,965
Unit Price: RM2.48000
Datasheet

Similar


Texas Instruments
In Stock: 57,189
Unit Price: RM4.33000
Datasheet

Similar


Texas Instruments
In Stock: 2,153
Unit Price: RM8.51000
Datasheet

Similar


Texas Instruments
In Stock: 117,347
Unit Price: RM3.43000
Datasheet
Multiplexer 4 x 2:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC157ADB,112

DigiKey Part Number
74LVC157ADB,112-ND
Manufacturer
Manufacturer Product Number
74LVC157ADB,112
Description
IC MULTIPLEXER 4 X 2:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types