Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC161BQ,115

DigiKey Part Number
1727-74LVC161BQ,115TR-ND - Tape & Reel (TR)
1727-74LVC161BQ,115CT-ND - Cut Tape (CT)
1727-74LVC161BQ,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC161BQ,115
Description
IC BINARY COUNTER 4-BIT 16DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Nexperia USA Inc.
Count Rate
150 MHz
Series
Trigger Type
Positive Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.2 V ~ 3.6 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
16-DHVQFN (2.5x3.5)
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM1.92700RM19.27
25RM1.72880RM43.22
100RM1.51180RM151.18
250RM1.40832RM352.08
500RM1.34598RM672.99
1,000RM1.32439RM1,324.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.23126RM3,693.78
6,000RM1.20024RM7,201.44
9,000RM1.18470RM10,662.30
15,000RM1.16749RM17,512.35
21,000RM1.15742RM24,305.82
30,000RM1.14775RM34,432.50
Manufacturers Standard Package
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200