74LVC16245ADL,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4,000
Unit Price: RM2.84000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM2.53154
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM2.47192
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: RM5.16000
Datasheet

Similar


Texas Instruments
In Stock: 779
Unit Price: RM7.17000
Datasheet

Similar


Texas Instruments
In Stock: 4,359
Unit Price: RM6.19000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,911
Unit Price: RM6.78000
Datasheet

Similar


Texas Instruments
In Stock: 34,729
Unit Price: RM5.87000
Datasheet

Similar


Texas Instruments
In Stock: 36,320
Unit Price: RM7.33000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16,188
Unit Price: RM5.94939
Datasheet

Similar


Texas Instruments
In Stock: 9,630
Unit Price: RM6.62000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14,875
Unit Price: RM6.30399
Datasheet

Similar


Texas Instruments
In Stock: 14,000
Unit Price: RM8.07699
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,925
Unit Price: RM8.43157
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16245ADL,118

DigiKey Part Number
1727-6367-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC16245ADL,118
Description
IC TXRX NON-INVERT 3.6V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC16245ADL,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types