
74LVC1G04GM,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G04GM,132TR-ND - Tape & Reel (TR) 1727-74LVC1G04GM,132CT-ND - Cut Tape (CT) 1727-74LVC1G04GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04GM,132 |
Description | IC INVERTER 1CH 1-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.52000 | RM5.20 |
| 25 | RM0.45880 | RM11.47 |
| 100 | RM0.39080 | RM39.08 |
| 250 | RM0.35824 | RM89.56 |
| 500 | RM0.33868 | RM169.34 |
| 1,000 | RM0.32257 | RM322.57 |
| 2,500 | RM0.31052 | RM776.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.29529 | RM1,476.45 |
| 10,000 | RM0.28684 | RM2,868.40 |
| 15,000 | RM0.28262 | RM4,239.30 |
| 25,000 | RM0.27793 | RM6,948.25 |
| 35,000 | RM0.27519 | RM9,631.65 |
| 50,000 | RM0.27256 | RM13,628.00 |
| 125,000 | RM0.26689 | RM33,361.25 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |



