
74LVC1G04GS,132 | |
|---|---|
DigiKey Part Number | 1727-8030-2-ND - Tape & Reel (TR) 1727-8030-1-ND - Cut Tape (CT) 1727-8030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04GS,132 |
Description | IC INVERTER 1CH 1-INP 6XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Inputs 1 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.40200 | RM4.02 |
| 25 | RM0.35320 | RM8.83 |
| 100 | RM0.29870 | RM29.87 |
| 250 | RM0.27280 | RM68.20 |
| 500 | RM0.25728 | RM128.64 |
| 1,000 | RM0.24448 | RM244.48 |
| 2,500 | RM0.23208 | RM580.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.22286 | RM1,114.30 |
| 10,000 | RM0.21617 | RM2,161.70 |
| 15,000 | RM0.21282 | RM3,192.30 |
| 25,000 | RM0.20911 | RM5,227.75 |
| 35,000 | RM0.20693 | RM7,242.55 |
| 50,000 | RM0.20485 | RM10,242.50 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

