
74LVC1G07GX,125 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G07GX,125TR-ND - Tape & Reel (TR) 1727-74LVC1G07GX,125CT-ND - Cut Tape (CT) 1727-74LVC1G07GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G07GX,125 |
Description | IC BUFF 1.65V 5-X2SON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 4-XFDFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 5-X2SON (0.80x0.80) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G07FS3-7 | Diodes Incorporated | 3,085 | 31-74LVC1G07FS3-7CT-ND | RM0.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.57900 | RM5.79 |
| 25 | RM0.51080 | RM12.77 |
| 100 | RM0.43540 | RM43.54 |
| 250 | RM0.39984 | RM99.96 |
| 500 | RM0.37832 | RM189.16 |
| 1,000 | RM0.36063 | RM360.63 |
| 2,500 | RM0.34904 | RM872.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.23197 | RM2,319.70 |
| 20,000 | RM0.22613 | RM4,522.60 |
| 30,000 | RM0.22321 | RM6,696.30 |
| 50,000 | RM0.21997 | RM10,998.50 |
| 70,000 | RM0.21807 | RM15,264.90 |
| 100,000 | RM0.21625 | RM21,625.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

