
74LVC1G157GV,125 | |
|---|---|
DigiKey Part Number | 1727-3490-2-ND - Tape & Reel (TR) 1727-3490-1-ND - Cut Tape (CT) 1727-3490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G157GV,125 |
Description | IC MULTIPLEXER 1 X 2:1 6-TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G157GV,125 Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case SC-74, SOT-457 |
Circuit 1 x 2:1 | Supplier Device Package 6-TSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ157DBVT1G | onsemi | 2,956 | 488-NL17SZ157DBVT1GCT-ND | RM0.43000 | Direct |
| SN74LVC1G3157DBVR | Texas Instruments | 46,247 | 296-14908-1-ND | RM0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.35100 | RM3.51 |
| 25 | RM0.30720 | RM7.68 |
| 100 | RM0.25890 | RM25.89 |
| 250 | RM0.23624 | RM59.06 |
| 500 | RM0.22246 | RM111.23 |
| 1,000 | RM0.21118 | RM211.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19721 | RM591.63 |
| 6,000 | RM0.19038 | RM1,142.28 |
| 9,000 | RM0.18696 | RM1,682.64 |
| 15,000 | RM0.18317 | RM2,747.55 |
| 21,000 | RM0.18095 | RM3,799.95 |
| 30,000 | RM0.17882 | RM5,364.60 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |










