
74LVC1G3157GM,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G3157GM,132TR-ND - Tape & Reel (TR) 1727-74LVC1G3157GM,132CT-ND - Cut Tape (CT) 1727-74LVC1G3157GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G3157GM,132 |
Description | IC SWITCH SPDT X 1 10OHM 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4ns, 3.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.97000 | RM0.97 |
| 10 | RM0.66200 | RM6.62 |
| 25 | RM0.58480 | RM14.62 |
| 100 | RM0.49970 | RM49.97 |
| 250 | RM0.45944 | RM114.86 |
| 500 | RM0.43492 | RM217.46 |
| 1,000 | RM0.41482 | RM414.82 |
| 2,500 | RM0.40291 | RM1,007.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.23535 | RM1,176.75 |
| 10,000 | RM0.22826 | RM2,282.60 |
| 15,000 | RM0.22471 | RM3,370.65 |
| 25,000 | RM0.22078 | RM5,519.50 |
| 35,000 | RM0.21849 | RM7,647.15 |
| 50,000 | RM0.21628 | RM10,814.00 |
| 125,000 | RM0.21152 | RM26,440.00 |
| Unit Price without VAT: | RM0.97000 |
|---|---|
| Unit Price with VAT: | RM1.06700 |





