74LVC1G332GM,132 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 41,045
Unit Price: RM1.34000
Datasheet
OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G332GM,132

DigiKey Part Number
1727-74LVC1G332GM,132TR-ND - Tape & Reel (TR)
1727-74LVC1G332GM,132CT-ND - Cut Tape (CT)
1727-74LVC1G332GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G332GM,132
Description
IC GATE OR 1CH 3-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Inputs
3
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G332DRYRTexas Instruments41,045296-30124-1-NDRM1.34000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 95,000 View Now
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.45800RM4.58
25RM0.40280RM10.07
100RM0.34290RM34.29
250RM0.31380RM78.45
500RM0.29632RM148.16
1,000RM0.28191RM281.91
2,500RM0.26955RM673.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.27130RM1,356.50
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700

Other Suppliers on DigiKey

95,000In Stock
Ships from Rochester Electronics, LLC