74LVC1G332GS,132 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Texas Instruments
In Stock: 25,430
Unit Price: RM2.25000
Datasheet
OR Gate IC 1 Channel 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G332GS,132

DigiKey Part Number
1727-74LVC1G332GS,132TR-ND - Tape & Reel (TR)
1727-74LVC1G332GS,132CT-ND - Cut Tape (CT)
1727-74LVC1G332GS,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G332GS,132
Description
IC GATE OR 1CH 3-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-XSON, SOT1202 (1x1)
Number of Inputs
3
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLX1G332AMUTCGonsemi0488-NLX1G332AMUTCGTR-NDRM0.00000Similar
NLX1G332CMUTCGonsemi0NLX1G332CMUTCG-NDRM0.00000Similar
SN74LVC1G332DSFRTexas Instruments25,430296-30125-1-NDRM2.25000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.61200RM6.12
25RM0.53880RM13.47
100RM0.46100RM46.10
250RM0.42360RM105.90
500RM0.40092RM200.46
1,000RM0.38236RM382.36
2,500RM0.37108RM927.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.37350RM1,867.50
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100