Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-X2SON (0.6x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G34GX4Z

DigiKey Part Number
1727-74LVC1G34GX4ZTR-ND - Tape & Reel (TR)
1727-74LVC1G34GX4ZCT-ND - Cut Tape (CT)
1727-74LVC1G34GX4ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G34GX4Z
Description
IC BUFF 1.65V 4-X2SON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-X2SON (0.6x0.6)
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G34GX4Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
4-XFDFN
Number of Elements
1
Supplier Device Package
4-X2SON (0.6x0.6)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,548
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.63200RM6.32
25RM0.55920RM13.98
100RM0.47830RM47.83
250RM0.43972RM109.93
500RM0.41640RM208.20
1,000RM0.39721RM397.21
2,500RM0.38618RM965.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.34440RM3,444.00
20,000RM0.33632RM6,726.40
30,000RM0.33227RM9,968.10
50,000RM0.32779RM16,389.50
70,000RM0.32517RM22,761.90
100,000RM0.32265RM32,265.00
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100