


74LVC1G38GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G38GW-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G38GW-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G38GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G38GW-Q100H |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.44100 | RM4.41 |
| 25 | RM0.38920 | RM9.73 |
| 100 | RM0.33060 | RM33.06 |
| 250 | RM0.30244 | RM75.61 |
| 500 | RM0.28558 | RM142.79 |
| 1,000 | RM0.27158 | RM271.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.25435 | RM763.05 |
| 6,000 | RM0.24592 | RM1,475.52 |
| 9,000 | RM0.24169 | RM2,175.21 |
| 15,000 | RM0.23701 | RM3,555.15 |
| 21,000 | RM0.23427 | RM4,919.67 |
| 30,000 | RM0.23164 | RM6,949.20 |
| 75,000 | RM0.22597 | RM16,947.75 |
| 150,000 | RM0.22256 | RM33,384.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

