
74LVC1G66GM,115 | |
|---|---|
DigiKey Part Number | 1727-3981-2-ND - Tape & Reel (TR) 1727-3981-1-ND - Cut Tape (CT) 1727-3981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G66GM,115 |
Description | IC SWITCH SPST-NOX1 10OHM 6XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G66GM,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.2ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.46100 | RM4.61 |
| 25 | RM0.40520 | RM10.13 |
| 100 | RM0.34360 | RM34.36 |
| 250 | RM0.31440 | RM78.60 |
| 500 | RM0.29692 | RM148.46 |
| 1,000 | RM0.28246 | RM282.46 |
| 2,500 | RM0.27013 | RM675.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.21951 | RM1,097.55 |
| 10,000 | RM0.21290 | RM2,129.00 |
| 15,000 | RM0.20959 | RM3,143.85 |
| 25,000 | RM0.20592 | RM5,148.00 |
| 35,000 | RM0.20378 | RM7,132.30 |
| 50,000 | RM0.20172 | RM10,086.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |



