


74LVC1G79GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G79GW-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G79GW-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G79GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G79GW-Q100H |
Description | IC FF D-TYPE SINGLE 1BIT 5TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G79GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 500 MHz | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.42900 | RM4.29 |
| 25 | RM0.37680 | RM9.42 |
| 100 | RM0.31910 | RM31.91 |
| 250 | RM0.29204 | RM73.01 |
| 500 | RM0.27548 | RM137.74 |
| 1,000 | RM0.26197 | RM261.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.24524 | RM735.72 |
| 6,000 | RM0.23706 | RM1,422.36 |
| 9,000 | RM0.23296 | RM2,096.64 |
| 15,000 | RM0.22841 | RM3,426.15 |
| 21,000 | RM0.22576 | RM4,740.96 |
| 30,000 | RM0.22321 | RM6,696.30 |
| 75,000 | RM0.21771 | RM16,328.25 |
| 150,000 | RM0.21439 | RM32,158.50 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

