Direct
Similar
Similar
Similar
Similar
Similar
Similar



74LVC1G86GW,165 | |
|---|---|
DigiKey Part Number | 74LVC1G86GW,165-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G86GW,165 |
Description | IC GATE XOR 1CH 2-INP 5TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G86GW,165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |






