
74LVC1GU04GM,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC1GU04GM,115TR-ND - Tape & Reel (TR) 1727-74LVC1GU04GM,115CT-ND - Cut Tape (CT) 1727-74LVC1GU04GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1GU04GM,115 |
Description | IC INVERTER 1CH 1-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.33V ~ 1.1V |
Series | Input Logic Level - High 1.32V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 1 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZU04L6X | onsemi | 1,000 | NC7SZU04L6XCT-ND | RM0.91000 | Similar |
| SN74LVC1G04DRYR | Texas Instruments | 29,992 | 296-21814-1-ND | RM1.14000 | Similar |
| SN74LVC1GU04DRYR | Texas Instruments | 670,765 | 296-29054-1-ND | RM1.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.59100 | RM5.91 |
| 25 | RM0.52160 | RM13.04 |
| 100 | RM0.44600 | RM44.60 |
| 250 | RM0.40960 | RM102.40 |
| 500 | RM0.38762 | RM193.81 |
| 1,000 | RM0.36953 | RM369.53 |
| 2,500 | RM0.35807 | RM895.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.25690 | RM1,284.50 |
| 10,000 | RM0.24937 | RM2,493.70 |
| 15,000 | RM0.24560 | RM3,684.00 |
| 25,000 | RM0.24142 | RM6,035.50 |
| 35,000 | RM0.23898 | RM8,364.30 |
| 50,000 | RM0.23663 | RM11,831.50 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |











