74LVC245ADB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.22000
Datasheet

Similar


onsemi
In Stock: 765
Unit Price: RM3.23000
Datasheet

Similar


onsemi
In Stock: 432
Unit Price: RM3.23000
Datasheet

Similar


Texas Instruments
In Stock: 16
Unit Price: RM5.00000
Datasheet

Similar


Texas Instruments
In Stock: 8,294
Unit Price: RM2.52000
Datasheet

Similar


Texas Instruments
In Stock: 2,318
Unit Price: RM9.26000
Datasheet

Similar


Texas Instruments
In Stock: 270
Unit Price: RM4.29000
Datasheet

Similar


Texas Instruments
In Stock: 21,463
Unit Price: RM4.29000
Datasheet

Similar


Texas Instruments
In Stock: 1,318
Unit Price: RM3.59000
Datasheet

Similar


Texas Instruments
In Stock: 5,861
Unit Price: RM3.27000
Datasheet

Similar


Texas Instruments
In Stock: 665
Unit Price: RM3.86000
Datasheet

Similar


Texas Instruments
In Stock: 35,899
Unit Price: RM1.68900
Datasheet

Similar


Texas Instruments
In Stock: 352
Unit Price: RM4.49000
Datasheet

Similar


Texas Instruments
In Stock: 192
Unit Price: RM3.82000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC245ADB,118

DigiKey Part Number
1727-3079-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC245ADB,118
Description
IC TXRX NON-INVERT 3.6V 20-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC245ADB,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types