Direct
Similar



74AHC1G126GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC1G126GW-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC1G126GW-Q100H |
Description | IC BUFF NON-INVERT 5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G126GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20467 | RM614.01 |
| 6,000 | RM0.19762 | RM1,185.72 |
| 9,000 | RM0.19409 | RM1,746.81 |
| 15,000 | RM0.19019 | RM2,852.85 |
| 21,000 | RM0.18790 | RM3,945.90 |
| 30,000 | RM0.18570 | RM5,571.00 |
| 75,000 | RM0.18097 | RM13,572.75 |
| 150,000 | RM0.17812 | RM26,718.00 |
| Unit Price without VAT: | RM0.20467 |
|---|---|
| Unit Price with VAT: | RM0.22514 |



