74HC257PW-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,790
Unit Price: RM2.09000
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC257PW-Q100J

DigiKey Part Number
1727-74HC257PW-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC257PW-Q100J
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.76896RM1,922.40
5,000RM0.74694RM3,734.70
7,500RM0.73591RM5,519.32
12,500RM0.72369RM9,046.12
17,500RM0.71655RM12,539.62
25,000RM0.70968RM17,742.00
Manufacturers Standard Package
Unit Price without VAT:RM0.76896
Unit Price with VAT:RM0.84586