NAND Gate IC 2 Channel 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G00GF,115

DigiKey Part Number
1727-74LVC2G00GF,115TR-ND - Tape & Reel (TR)
1727-74LVC2G00GF,115CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74LVC2G00GF,115
Description
IC GATE NAND 2CH 2-INP 8XSON
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (1.35x1)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,269
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.30800RM13.08
25RM1.16640RM29.16
100RM1.01220RM101.22
250RM0.93868RM234.67
500RM0.89438RM447.19
1,000RM0.85790RM857.90
2,500RM0.81939RM2,048.47
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500