NOR Gate IC 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G02DC-Q100H

DigiKey Part Number
1727-74LVC2G02DC-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC2G02DC-Q100HCT-ND - Cut Tape (CT)
1727-74LVC2G02DC-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G02DC-Q100H
Description
IC GATE NOR 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.7V ~ 0.8V
Mfr
Input Logic Level - High
1.7V ~ 2V
Series
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
8-VSSOP
Voltage - Supply
1.65V ~ 5.5V
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Current - Quiescent (Max)
4 µA
Base Product Number
Current - Output High, Low
32mA, 32mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.58800RM15.88
25RM1.42160RM35.54
100RM1.23870RM123.87
250RM1.15160RM287.90
500RM1.09894RM549.47
1,000RM1.07121RM1,071.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.00209RM3,006.27
6,000RM0.97589RM5,855.34
9,000RM0.96277RM8,664.93
15,000RM0.94824RM14,223.60
21,000RM0.93975RM19,734.75
30,000RM0.93158RM27,947.40
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500