Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G126DP-Q100H

DigiKey Part Number
1727-74LVC2G126DP-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC2G126DP-Q100HCT-ND - Cut Tape (CT)
1727-74LVC2G126DP-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G126DP-Q100H
Description
IC BUFF 1.65V 8-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Bits per Element
1
Supplier Device Package
8-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 4,230 View Now
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.86000RM1.86
10RM1.30700RM13.07
25RM1.16760RM29.19
100RM1.01280RM101.28
250RM0.93916RM234.79
500RM0.89484RM447.42
1,000RM0.86363RM863.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.86926RM2,607.78
Manufacturers Standard Package
Unit Price without VAT:RM1.86000
Unit Price with VAT:RM2.04600

Other Suppliers on DigiKey

4,230In Stock
Ships from Rochester Electronics, LLC