Direct
Similar
Similar

74LVC2G14GM,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G14GM,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G14GM,132 |
Description | IC INVERT SCHMITT 2CH 2INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.25V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.27414 | RM1,370.70 |
| 10,000 | RM0.26619 | RM2,661.90 |
| 15,000 | RM0.26222 | RM3,933.30 |
| 25,000 | RM0.25781 | RM6,445.25 |
| 35,000 | RM0.25523 | RM8,933.05 |
| 50,000 | RM0.25276 | RM12,638.00 |
| 125,000 | RM0.24742 | RM30,927.50 |
| Unit Price without VAT: | RM0.27414 |
|---|---|
| Unit Price with VAT: | RM0.30155 |




