74LVC2G240DP-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.46000
Datasheet
Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G240DP-Q100H

DigiKey Part Number
1727-74LVC2G240DP-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC2G240DP-Q100HCT-ND - Cut Tape (CT)
1727-74LVC2G240DP-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G240DP-Q100H
Description
IC BUFF 1.65V 8-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Bits per Element
1
Supplier Device Package
8-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G240DP,125Nexperia USA Inc.01727-6678-1-NDRM1.46000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.01000RM2.01
10RM1.42600RM14.26
25RM1.27680RM31.92
100RM1.10920RM110.92
250RM1.02984RM257.46
500RM0.98190RM490.95
1,000RM0.95187RM951.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.95807RM2,874.21
Manufacturers Standard Package
Unit Price without VAT:RM2.01000
Unit Price with VAT:RM2.21100