Direct
Upgrade
Upgrade
Upgrade
Upgrade

74HCT132D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT132D-Q100,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT132D-Q100,118 |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 33ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.69230 | RM1,730.75 |
| 5,000 | RM0.67211 | RM3,360.55 |
| 7,500 | RM0.66200 | RM4,965.00 |
| 12,500 | RM0.65079 | RM8,134.88 |
| 17,500 | RM0.64424 | RM11,274.20 |
| 25,000 | RM0.63794 | RM15,948.50 |
| 62,500 | RM0.62438 | RM39,023.75 |
| Unit Price without VAT: | RM0.69230 |
|---|---|
| Unit Price with VAT: | RM0.76153 |



