
74LVC2G86DC,125 | |
|---|---|
DigiKey Part Number | 1727-3496-2-ND - Tape & Reel (TR) 1727-3496-1-ND - Cut Tape (CT) 1727-3496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G86DC,125 |
Description | IC GATE XOR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM1.07600 | RM10.76 |
| 25 | RM0.95840 | RM23.96 |
| 100 | RM0.82780 | RM82.78 |
| 250 | RM0.76608 | RM191.52 |
| 500 | RM0.72874 | RM364.37 |
| 1,000 | RM0.69801 | RM698.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.66007 | RM1,980.21 |
| 6,000 | RM0.64149 | RM3,848.94 |
| 9,000 | RM0.63219 | RM5,689.71 |
| 15,000 | RM0.62189 | RM9,328.35 |
| 21,000 | RM0.61587 | RM12,933.27 |
| 30,000 | RM0.61008 | RM18,302.40 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

