Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC4245ADB,118 | |
|---|---|
DigiKey Part Number | 1727-7307-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC4245ADB,118 |
Description | IC TRANSLTR BIDIRECTIONAL 24SSOP |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC4245ADB,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |










