
74LVC541ABQ,115 | |
|---|---|
DigiKey Part Number | 2156-74LVC541ABQ,115-954-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC541ABQ,115 |
Description | IC BUFF NON-INVERT 3.6V 20DHVQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Bulk: | 563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 563 | RM2.08821 | RM1,175.66 |
| Unit Price without VAT: | RM2.08821 |
|---|---|
| Unit Price with VAT: | RM2.29703 |





