
74LVCU04APW,118 | |
|---|---|
DigiKey Part Number | 1727-6692-2-ND - Tape & Reel (TR) 1727-6692-1-ND - Cut Tape (CT) 1727-6692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCU04APW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCU04APW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 1.2V | |
Input Logic Level - High | 1.08V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.65400 | RM6.54 |
| 25 | RM0.58000 | RM14.50 |
| 100 | RM0.49600 | RM49.60 |
| 250 | RM0.45592 | RM113.98 |
| 500 | RM0.43198 | RM215.99 |
| 1,000 | RM0.41216 | RM412.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.39127 | RM978.18 |
| 5,000 | RM0.37868 | RM1,893.40 |
| 7,500 | RM0.37237 | RM2,792.77 |
| 12,500 | RM0.36538 | RM4,567.25 |
| 17,500 | RM0.36129 | RM6,322.57 |
| 25,000 | RM0.35737 | RM8,934.25 |
| 62,500 | RM0.34891 | RM21,806.88 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

