
74LVT02D,118 | |
|---|---|
DigiKey Part Number | 1727-74LVT02D,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT02D,118 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Output High, Low | 20mA, 32mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 2.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.78662 | RM4,466.55 |
| 5,000 | RM1.74254 | RM8,712.70 |
| 7,500 | RM1.72047 | RM12,903.52 |
| 12,500 | RM1.69600 | RM21,200.00 |
| 17,500 | RM1.68171 | RM29,429.92 |
| Unit Price without VAT: | RM1.78662 |
|---|---|
| Unit Price with VAT: | RM1.96528 |

