Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT126D,118

DigiKey Part Number
1727-74LVT126D,118TR-ND - Tape & Reel (TR)
1727-74LVT126D,118CT-ND - Cut Tape (CT)
1727-74LVT126D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT126D,118
Description
IC BUFFER NON-INVERT 3.6V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,877
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM1.04800RM10.48
25RM0.93280RM23.32
100RM0.80570RM80.57
250RM0.74528RM186.32
500RM0.70880RM354.40
1,000RM0.67882RM678.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.64714RM1,617.85
5,000RM0.62804RM3,140.20
7,500RM0.61847RM4,638.52
12,500RM0.60788RM7,598.50
17,500RM0.60169RM10,529.57
25,000RM0.59573RM14,893.25
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000