
AXP1T34GSH | |
|---|---|
DigiKey Part Number | 1727-AXP1T34GSHTR-ND - Tape & Reel (TR) 1727-AXP1T34GSHCT-ND - Cut Tape (CT) 1727-AXP1T34GSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXP1T34GSH |
Description | IC XLTR VL UNIDIR 6-XSON/SOT1202 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.9 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.9 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Non-Inverted |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXP1T34GMX | Nexperia USA Inc. | 4,212 | 1727-AXP1T34GMXCT-ND | RM1.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM1.02800 | RM10.28 |
| 25 | RM0.91560 | RM22.89 |
| 100 | RM0.79120 | RM79.12 |
| 250 | RM0.73156 | RM182.89 |
| 500 | RM0.69564 | RM347.82 |
| 1,000 | RM0.66614 | RM666.14 |
| 2,500 | RM0.66310 | RM1,657.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.61613 | RM3,080.65 |
| 10,000 | RM0.60065 | RM6,006.50 |
| 15,000 | RM0.59290 | RM8,893.50 |
| 25,000 | RM0.58432 | RM14,608.00 |
| 35,000 | RM0.57930 | RM20,275.50 |
| 50,000 | RM0.57448 | RM28,724.00 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

