BAS40-05V,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 5,752
Unit Price: RM0.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 22,210
Unit Price: RM1.14000
Datasheet
PEMD4-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-05V,115

DigiKey Part Number
1727-1559-2-ND - Tape & Reel (TR)
1727-1559-1-ND - Cut Tape (CT)
1727-1559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-05V,115
Description
DIODE ARR SCHOT 40V 120MA SOT666
Customer Reference
Detailed Description
Diode Array 2 Pair Common Cathode 40 V 120mA (DC) Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
BAS40-05V,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
2 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.28000RM2.28
10RM1.40700RM14.07
50RM1.01620RM50.81
100RM0.88860RM88.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.47790RM1,911.60
8,000RM0.43439RM3,475.12
Manufacturers Standard Package
Unit Price without VAT:RM2.28000
Unit Price with VAT:RM2.50800