BAS40-06,235 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 2,819
Unit Price: RM0.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM3.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 60,311
Unit Price: RM0.95000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,575,959
Unit Price: RM0.63000
Datasheet

Similar


Infineon Technologies
In Stock: 3,362
Unit Price: RM1.62000
Datasheet

Similar


Infineon Technologies
In Stock: 17,031
Unit Price: RM1.50000
Datasheet

Similar


STMicroelectronics
In Stock: 47,346
Unit Price: RM1.07000
Datasheet

Similar


Infineon Technologies
In Stock: 2,568
Unit Price: RM1.58000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,957
Unit Price: RM1.98000
Datasheet
Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-06,235

DigiKey Part Number
1727-BAS40-06,235TR-ND - Tape & Reel (TR)
1727-BAS40-06,235CT-ND - Cut Tape (CT)
1727-BAS40-06,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-06,235
Description
DIODE ARR SCHOTTKY 40V TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Anode
Qualification
AEC-Q100
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Supplier Device Package
TO-236AB
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40-06LT1Gonsemi2,819BAS40-06LT1GOSCT-NDRM0.75000Direct
BAS40-06-7Diodes Incorporated0BAS40-06DICT-NDRM3.04000Similar
BAS40-06-7-FDiodes Incorporated60,311BAS40-06FDICT-NDRM0.95000Similar
BAS40-06-TPMCC (Micro Commercial Components)1,575,959BAS40-06TPMSCT-NDRM0.63000Similar
BAS4006E6327HTSA1Infineon Technologies3,362BAS4006E6327HTSA1CT-NDRM1.62000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.44600RM4.46
100RM0.27530RM27.53
500RM0.20010RM100.05
1,000RM0.17566RM175.66
2,000RM0.15498RM309.96
5,000RM0.13250RM662.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.10979RM1,097.90
20,000RM0.09892RM1,978.40
30,000RM0.09338RM2,801.40
50,000RM0.08715RM4,357.50
70,000RM0.08345RM5,841.50
100,000RM0.08212RM8,212.00
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500