Similar

BAS70-06-QR | |
|---|---|
DigiKey Part Number | 1727-BAS70-06-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS70-06-QR |
Description | DIODE ARR SCHOT 70V 70MA TO236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.14687 | RM440.61 |
| 6,000 | RM0.13100 | RM786.00 |
| 9,000 | RM0.12290 | RM1,106.10 |
| 15,000 | RM0.11379 | RM1,706.85 |
| 21,000 | RM0.10839 | RM2,276.19 |
| 30,000 | RM0.10314 | RM3,094.20 |
| 75,000 | RM0.09160 | RM6,870.00 |
| 150,000 | RM0.08447 | RM12,670.50 |
| 300,000 | RM0.07847 | RM23,541.00 |
| Unit Price without VAT: | RM0.14687 |
|---|---|
| Unit Price with VAT: | RM0.16156 |



