BAV20,113 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6,530
Unit Price: RM0.39000
Datasheet

Similar


onsemi
In Stock: 3,044
Unit Price: RM0.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM10.36233
Datasheet

Similar


Microchip Technology
In Stock: 116
Unit Price: RM11.27000
Datasheet

Similar


onsemi
In Stock: 10,510
Unit Price: RM0.51000
Datasheet

Similar


onsemi
In Stock: 12,064
Unit Price: RM0.51000
Datasheet

Similar


onsemi
In Stock: 15,145
Unit Price: RM0.51000
Datasheet

Similar


onsemi
In Stock: 9,844
Unit Price: RM1.02000
Datasheet
Diode 150 V 250mA Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV20,113

DigiKey Part Number
1727-2171-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV20,113
Description
DIODE STANDARD 150V 250MA ALF2
Customer Reference
Detailed Description
Diode 150 V 250mA Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
BAV20,113 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
ALF2
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 250,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

250,000In Stock
Ships from Rochester Electronics, LLC