
BAV20,133 | |
|---|---|
DigiKey Part Number | 1727-6117-1-ND - Cut Tape (CT) 1727-6117-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAV20,133 |
Description | DIODE STANDARD 150V 250MA ALF2 |
Customer Reference | |
Detailed Description | Diode 150 V 250mA Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BAV20,133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ALF2 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.46500 | RM4.65 |
| 100 | RM0.28640 | RM28.64 |
| 500 | RM0.20834 | RM104.17 |
| 1,000 | RM0.18297 | RM182.97 |
| 2,000 | RM0.16152 | RM323.04 |
| 5,000 | RM0.13822 | RM691.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09653 | RM965.30 |
| 30,000 | RM0.08929 | RM2,678.70 |
| 50,000 | RM0.07722 | RM3,861.00 |
| 100,000 | RM0.07240 | RM7,240.00 |
| 250,000 | RM0.06419 | RM16,047.50 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

