
BAV756S-QX | |
|---|---|
DigiKey Part Number | 1727-BAV756S-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV756S-QX |
Description | BAV756S-Q/SOT363/SC-88 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 90 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.29111 | RM873.33 |
| 6,000 | RM0.26238 | RM1,574.28 |
| 9,000 | RM0.24771 | RM2,229.39 |
| 15,000 | RM0.23123 | RM3,468.45 |
| 21,000 | RM0.22147 | RM4,650.87 |
| 30,000 | RM0.21197 | RM6,359.10 |
| 75,000 | RM0.19113 | RM14,334.75 |
| 150,000 | RM0.17825 | RM26,737.50 |
| Unit Price without VAT: | RM0.29111 |
|---|---|
| Unit Price with VAT: | RM0.32022 |


