Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC807-16W,135 | |
|---|---|
DigiKey Part Number | 1727-BC807-16W,135TR-ND - Tape & Reel (TR) 1727-BC807-16W,135CT-ND - Cut Tape (CT) 1727-BC807-16W,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16W,135 |
Description | TRANS PNP 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16W-7 | Diodes Incorporated | 0 | BC807-16WDICT-ND | RM0.99000 | Direct |
| BC807-25LT3G | onsemi | 4 | BC807-25LT3GOSCT-ND | RM0.55000 | Similar |
| BC807-25W RFG | Taiwan Semiconductor Corporation | 5,627 | 1801-BC807-25WRFGCT-ND | RM0.91000 | Similar |
| BC807-25W-7 | Diodes Incorporated | 0 | BC807-25WDICT-ND | RM0.99000 | Similar |
| BC807-25WT1G | onsemi | 8,770 | BC807-25WT1GOSCT-ND | RM0.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09074 | RM907.40 |
| 20,000 | RM0.08149 | RM1,629.80 |
| 30,000 | RM0.07678 | RM2,303.40 |
| 50,000 | RM0.07147 | RM3,573.50 |
| 70,000 | RM0.06833 | RM4,783.10 |
| 100,000 | RM0.06527 | RM6,527.00 |
| Unit Price without VAT: | RM0.09074 |
|---|---|
| Unit Price with VAT: | RM0.09981 |






