
PESD2ETH-ADX | |
|---|---|
DigiKey Part Number | 1727-PESD2ETH-ADXTR-ND - Tape & Reel (TR) 1727-PESD2ETH-ADXCT-ND - Cut Tape (CT) 1727-PESD2ETH-ADXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2ETH-ADX |
Description | TVS DIODE 5.5VWM 12.3VC 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12.3V (Typ) Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 22pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.64300 | RM16.43 |
| 100 | RM1.05400 | RM105.40 |
| 500 | RM0.79942 | RM399.71 |
| 1,000 | RM0.71740 | RM717.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.61302 | RM1,839.06 |
| 6,000 | RM0.56045 | RM3,362.70 |
| 9,000 | RM0.53365 | RM4,802.85 |
| 15,000 | RM0.50353 | RM7,552.95 |
| 21,000 | RM0.48570 | RM10,199.70 |
| 30,000 | RM0.46837 | RM14,051.10 |
| 75,000 | RM0.45507 | RM34,130.25 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |







