
BC846SZ | |
|---|---|
DigiKey Part Number | 1727-BC846SZTR-ND - Tape & Reel (TR) 1727-BC846SZCT-ND - Cut Tape (CT) 1727-BC846SZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846SZ |
Description | TRANS 2NPN 65V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BC846SZ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Manufacturer Nexperia USA Inc. | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 65V | Supplier Device Package 6-TSSOP |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.58700 | RM5.87 |
| 100 | RM0.36410 | RM36.41 |
| 500 | RM0.26658 | RM133.29 |
| 1,000 | RM0.23494 | RM234.94 |
| 2,000 | RM0.20821 | RM416.42 |
| 5,000 | RM0.17922 | RM896.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12818 | RM1,281.80 |
| 20,000 | RM0.11569 | RM2,313.80 |
| 30,000 | RM0.10932 | RM3,279.60 |
| 50,000 | RM0.10216 | RM5,108.00 |
| 70,000 | RM0.09792 | RM6,854.40 |
| 100,000 | RM0.09380 | RM9,380.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

