


BC869,135 | |
|---|---|
DigiKey Part Number | BC869,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC869,135 |
Description | TRANS PNP 20V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1 A 140MHz 1.2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 1.2 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.50146 | RM2,005.84 |
| 8,000 | RM0.45856 | RM3,668.48 |
| 12,000 | RM0.43669 | RM5,240.28 |
| 20,000 | RM0.41211 | RM8,242.20 |
| 28,000 | RM0.39756 | RM11,131.68 |
| 40,000 | RM0.38342 | RM15,336.80 |
| 100,000 | RM0.37332 | RM37,332.00 |
| Unit Price without VAT: | RM0.50146 |
|---|---|
| Unit Price with VAT: | RM0.55161 |

