


BC869-25,115 | |
|---|---|
DigiKey Part Number | 1727-1569-2-ND - Tape & Reel (TR) 1727-1569-1-ND - Cut Tape (CT) 1727-1569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC869-25,115 |
Description | TRANS PNP 20V 2A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 140MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BC869-25,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 500mA, 1V | |
Power - Max | 500 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.42600 | RM14.26 |
| 100 | RM0.90970 | RM90.97 |
| 500 | RM0.68650 | RM343.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.61302 | RM613.02 |
| 2,000 | RM0.55247 | RM1,104.94 |
| 3,000 | RM0.52156 | RM1,564.68 |
| 5,000 | RM0.48683 | RM2,434.15 |
| 7,000 | RM0.46625 | RM3,263.75 |
| 10,000 | RM0.44624 | RM4,462.40 |
| 25,000 | RM0.40233 | RM10,058.25 |
| 50,000 | RM0.37519 | RM18,759.50 |
| 100,000 | RM0.37332 | RM37,332.00 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

