Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 80V 1A 155MHz 500mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM56DSX

DigiKey Part Number
1727-7830-2-ND - Tape & Reel (TR)
1727-7830-1-ND - Cut Tape (CT)
1727-7830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCM56DSX
Description
TRANS 2NPN 80V 1A 6TSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 80V 1A 155MHz 500mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500mW
Manufacturer
Nexperia USA Inc.
Frequency - Transition
155MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
2 NPN (Dual) Matched Pair
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80V
Package / Case
SC-74, SOT-457
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
6-TSOP
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCM56DSFNexperia USA Inc.9,2561727-7829-1-NDRM2.21000Parametric Equivalent
In-Stock: 1,933
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.21000RM2.21
10RM1.37100RM13.71
100RM0.87140RM87.14
500RM0.65522RM327.61
1,000RM0.58539RM585.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.49659RM1,489.77
6,000RM0.45183RM2,710.98
9,000RM0.42901RM3,861.09
15,000RM0.40335RM6,050.25
21,000RM0.38816RM8,151.36
30,000RM0.37340RM11,202.00
Manufacturers Standard Package
Unit Price without VAT:RM2.21000
Unit Price with VAT:RM2.43100