


BCV48,115 | |
|---|---|
DigiKey Part Number | 1727-4896-2-ND - Tape & Reel (TR) 1727-4896-1-ND - Cut Tape (CT) 1727-4896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV48,115 |
Description | TRANS PNP DARL 60V 0.5A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 500 mA 220MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 1.3 W | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.56000 | RM15.60 |
| 100 | RM0.99800 | RM99.80 |
| 500 | RM0.75578 | RM377.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.67756 | RM677.56 |
| 2,000 | RM0.61169 | RM1,223.38 |
| 3,000 | RM0.57809 | RM1,734.27 |
| 5,000 | RM0.54031 | RM2,701.55 |
| 7,000 | RM0.51793 | RM3,625.51 |
| 10,000 | RM0.49617 | RM4,961.70 |
| 25,000 | RM0.44842 | RM11,210.50 |
| 50,000 | RM0.42355 | RM21,177.50 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |





