BF621,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM2.76000
Datasheet
Bipolar (BJT) Transistor PNP 300 V 50 mA 60MHz 1.1 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 300 V 50 mA 60MHz 1.1 W Surface Mount SOT-89
PBSS304NX-QX

BF621,115

DigiKey Part Number
1727-5474-2-ND - Tape & Reel (TR)
1727-5474-1-ND - Cut Tape (CT)
1727-5474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF621,115
Description
TRANS PNP 300V 0.05A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 50 mA 60MHz 1.1 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.1 W
Mfr
Frequency - Transition
60MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
50 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
300 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
800mV @ 5mA, 30mA
Supplier Device Package
SOT-89
Current - Collector Cutoff (Max)
10nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 25mA, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DXTA92-13Diodes Incorporated0DXTA92-13DICT-NDRM2.76000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types