


BF621,115 | |
|---|---|
DigiKey Part Number | 1727-5474-2-ND - Tape & Reel (TR) 1727-5474-1-ND - Cut Tape (CT) 1727-5474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF621,115 |
Description | TRANS PNP 300V 0.05A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 50 mA 60MHz 1.1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 1.1 W |
Mfr | Frequency - Transition 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 800mV @ 5mA, 30mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 25mA, 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DXTA92-13 | Diodes Incorporated | 0 | DXTA92-13DICT-ND | RM2.76000 | Similar |


