
BF820-QR | |
|---|---|
DigiKey Part Number | 1727-BF820-QRTR-ND - Tape & Reel (TR) 1727-BF820-QRCT-ND - Cut Tape (CT) 1727-BF820-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF820-QR |
Description | TRANS NPN 300V 0.05A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 50 mA 60MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 30mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 25mA, 20V | |
Power - Max | 250 mW | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.31000 | RM1.31 |
| 10 | RM0.80900 | RM8.09 |
| 100 | RM0.50650 | RM50.65 |
| 500 | RM0.37408 | RM187.04 |
| 1,000 | RM0.33122 | RM331.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27667 | RM830.01 |
| 6,000 | RM0.24915 | RM1,494.90 |
| 9,000 | RM0.23510 | RM2,115.90 |
| 15,000 | RM0.21930 | RM3,289.50 |
| 21,000 | RM0.20995 | RM4,408.95 |
| 30,000 | RM0.20085 | RM6,025.50 |
| 75,000 | RM0.18088 | RM13,566.00 |
| 150,000 | RM0.16854 | RM25,281.00 |
| Unit Price without VAT: | RM1.31000 |
|---|---|
| Unit Price with VAT: | RM1.44100 |

