BSH203,215 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 18,061
Unit Price: RM2.05000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.39847
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.46161
Datasheet

Similar


Infineon Technologies
In Stock: 131,132
Unit Price: RM2.21000
Datasheet

Similar


onsemi
In Stock: 17,065
Unit Price: RM2.96000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM1.94000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: RM1.15000
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 13
Unit Price: RM4.38000
Datasheet
P-Channel 30 V 470mA (Ta) 417mW (Ta) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH203,215

DigiKey Part Number
1727-BSH203,215TR-ND - Tape & Reel (TR)
1727-BSH203,215CT-ND - Cut Tape (CT)
1727-BSH203,215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSH203,215
Description
MOSFET P-CH 30V 470MA TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 470mA (Ta) 417mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BSH203,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
680mV @ 1mA (Typ)
Mfr
Gate Charge (Qg) (Max) @ Vgs
2.2 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 24 V
FET Type
Power Dissipation (Max)
417mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-236AB
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
900mOhm @ 280mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDV304Ponsemi18,061FDV304PCT-NDRM2.05000Similar
FDV304P-D87Zonsemi0FDV304P-D87Z-NDRM0.39847Similar
FDV304P_NB8U003onsemi0FDV304P_NB8U003-NDRM0.46161Similar
IRLML5103TRPBFInfineon Technologies131,132IRLML5103PBFCT-NDRM2.21000Similar
NTR4171PT1Gonsemi17,065NTR4171PT1GOSCT-NDRM2.96000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.98000RM1.98
10RM1.21300RM12.13
100RM0.76670RM76.67
500RM0.57394RM286.97
1,000RM0.51160RM511.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.40399RM1,211.97
6,000RM0.36662RM2,199.72
9,000RM0.34756RM3,128.04
15,000RM0.33517RM5,027.55
Manufacturers Standard Package
Unit Price without VAT:RM1.98000
Unit Price with VAT:RM2.17800